


095-902-451-007 | |
|---|---|
DigiKey Part Number | ARF2427-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-451-007 |
Description | COAX CABLE SMA TO SMA 7" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFlex-405 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,22000 Kč | 1 128,22 Kč |
| 10 | 958,95800 Kč | 9 589,58 Kč |
| 25 | 898,94120 Kč | 22 473,53 Kč |
| 50 | 856,06740 Kč | 42 803,37 Kč |
| 100 | 815,25150 Kč | 81 525,15 Kč |
| 250 | 766,42700 Kč | 191 606,75 Kč |
| Unit Price without VAT: | 1 128,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,14620 Kč |

