Cable Assembly Coaxial SMA to SMA TFlex-405 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA TFlex-405 4.000" (101.60mm)
095-902-451-XXX Drawing

095-902-451-004

DigiKey Part Number
ARF2424-ND
Manufacturer
Manufacturer Product Number
095-902-451-004
Description
COAX CABLE SMA TO SMA 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA TFlex-405 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
4.000" (101.60mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 040,24000 Kč1 040,24 Kč
10884,20500 Kč8 842,05 Kč
25828,86680 Kč20 721,67 Kč
50789,33580 Kč39 466,79 Kč
100751,70110 Kč75 170,11 Kč
250704,70548 Kč176 176,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 040,24000 Kč
Unit Price with VAT:1 258,69040 Kč