
095-902-450M100 | |
|---|---|
DigiKey Part Number | 095-902-450M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-450M100 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 602,78000 Kč | 1 602,78 Kč |
| 10 | 1 362,32900 Kč | 13 623,29 Kč |
| 25 | 1 277,09840 Kč | 31 927,46 Kč |
| 50 | 1 216,20420 Kč | 60 810,21 Kč |
| 100 | 1 158,23080 Kč | 115 823,08 Kč |
| Unit Price without VAT: | 1 602,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 939,36380 Kč |

