


095-902-450-018 | |
|---|---|
DigiKey Part Number | ARF2445-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-450-018 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,47000 Kč | 1 255,47 Kč |
| 10 | 1 067,09700 Kč | 10 670,97 Kč |
| 25 | 1 000,32800 Kč | 25 008,20 Kč |
| 50 | 952,61620 Kč | 47 630,81 Kč |
| 100 | 907,20180 Kč | 90 720,18 Kč |
| Unit Price without VAT: | 1 255,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 519,11870 Kč |

