


095-902-450-010 | |
|---|---|
DigiKey Part Number | ARF2443-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-450-010 |
Description | COAX CBL SMA TO SMA 10" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,23000 Kč | 1 124,23 Kč |
| 10 | 955,66100 Kč | 9 556,61 Kč |
| 25 | 895,84200 Kč | 22 396,05 Kč |
| 50 | 853,11940 Kč | 42 655,97 Kč |
| 100 | 812,44200 Kč | 81 244,20 Kč |
| 250 | 763,53936 Kč | 190 884,84 Kč |
| Unit Price without VAT: | 1 124,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,31830 Kč |

