


095-902-450-007 | |
|---|---|
DigiKey Part Number | ARF2439-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-450-007 |
Description | COAX CABLE SMA TO SMA 7" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,52000 Kč | 1 075,52 Kč |
| 10 | 914,12700 Kč | 9 141,27 Kč |
| 25 | 856,90320 Kč | 21 422,58 Kč |
| 50 | 816,03260 Kč | 40 801,63 Kč |
| 100 | 777,13180 Kč | 77 713,18 Kč |
| 250 | 728,54576 Kč | 182 136,44 Kč |
| Unit Price without VAT: | 1 075,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,37920 Kč |


