Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.000" (127.00mm)
092-902-450-xxx

095-902-450-005

DigiKey Part Number
ARF2437-ND
Manufacturer
Manufacturer Product Number
095-902-450-005
Description
COAX CABLE SMA TO SMA 5"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.000" (127.00mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 041,71000 Kč1 041,71 Kč
10885,42300 Kč8 854,23 Kč
25830,00040 Kč20 750,01 Kč
50790,41520 Kč39 520,76 Kč
100752,73000 Kč75 273,00 Kč
250705,67056 Kč176 417,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,71000 Kč
Unit Price with VAT:1 260,46910 Kč