


095-902-450-004 | |
|---|---|
DigiKey Part Number | ARF2436-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-450-004 |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,91000 Kč | 1 024,91 Kč |
| 10 | 871,18600 Kč | 8 711,86 Kč |
| 25 | 816,66280 Kč | 20 416,57 Kč |
| 50 | 777,71140 Kč | 38 885,57 Kč |
| 100 | 740,63100 Kč | 74 063,10 Kč |
| 250 | 694,33080 Kč | 173 582,70 Kč |
| Unit Price without VAT: | 1 024,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,14110 Kč |

