


095-902-449-018 | |
|---|---|
DigiKey Part Number | ARF2457-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-449-018 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,23000 Kč | 1 115,23 Kč |
| 10 | 947,94500 Kč | 9 479,45 Kč |
| 25 | 859,69880 Kč | 21 492,47 Kč |
| 50 | 842,67780 Kč | 42 133,89 Kč |
| 100 | 805,88450 Kč | 80 588,45 Kč |
| 250 | 764,90480 Kč | 191 226,20 Kč |
| Unit Price without VAT: | 1 115,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,42830 Kč |

