
095-900-548-018 | |
|---|---|
DigiKey Part Number | 115-095-900-548-018-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-548-018 |
Description | COAX CBL MMCX TO MMCX 18" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-174 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,05000 Kč | 446,05 Kč |
| 10 | 379,13200 Kč | 3 791,32 Kč |
| 25 | 355,39960 Kč | 8 884,99 Kč |
| 50 | 338,43760 Kč | 16 921,88 Kč |
| 100 | 320,32420 Kč | 32 032,42 Kč |
| 250 | 301,01164 Kč | 75 252,91 Kč |
| 500 | 287,73076 Kč | 143 865,38 Kč |
| Unit Price without VAT: | 446,05000 Kč |
|---|---|
| Unit Price with VAT: | 539,72050 Kč |


