Parametric Equivalent

095-850-292M200 | |
|---|---|
DigiKey Part Number | 115-095-850-292M200-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-292M200 |
Description | COAX CBL BNC TO BNC 6.6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,36000 Kč | 925,36 Kč |
| 10 | 867,49200 Kč | 8 674,92 Kč |
| 25 | 829,01640 Kč | 20 725,41 Kč |
| 50 | 794,00180 Kč | 39 700,09 Kč |
| 100 | 764,20760 Kč | 76 420,76 Kč |
| 250 | 721,75228 Kč | 180 438,07 Kč |
| Unit Price without VAT: | 925,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,68560 Kč |



