
095-850-286-150 | |
|---|---|
DigiKey Part Number | 115-095-850-286-150-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-286-150 |
Description | COAX CBL AMC4 TO TNC 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to TNC 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,93000 Kč | 591,93 Kč |
| 10 | 503,07000 Kč | 5 030,70 Kč |
| 25 | 471,58160 Kč | 11 789,54 Kč |
| 50 | 449,08000 Kč | 22 454,00 Kč |
| 100 | 427,66000 Kč | 42 766,00 Kč |
| 250 | 400,91648 Kč | 100 229,12 Kč |
| 500 | 381,80748 Kč | 190 903,74 Kč |
| Unit Price without VAT: | 591,93000 Kč |
|---|---|
| Unit Price with VAT: | 716,23530 Kč |

