Cable Assembly Coaxial BNC to BNC LMR 240 1181.1" (30.0m) 98.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-278M30L

DigiKey Part Number
115-095-850-278M30L-ND
Manufacturer
Manufacturer Product Number
095-850-278M30L
Description
COAX CBL BNC TO BNC 98.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC LMR 240 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1181.1" (30.0m) 98.4'
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
256 157,26880 Kč153 931,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6 157,26880 Kč
Unit Price with VAT:7 450,29525 Kč