
095-850-278-060 | |
|---|---|
DigiKey Part Number | 115-095-850-278-060-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-278-060 |
Description | COAX CABLE BNC TO BNC 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,47000 Kč | 809,47 Kč |
| 10 | 688,08300 Kč | 6 880,83 Kč |
| 25 | 644,99960 Kč | 16 124,99 Kč |
| 50 | 614,22920 Kč | 30 711,46 Kč |
| 100 | 584,94130 Kč | 58 494,13 Kč |
| 250 | 548,36696 Kč | 137 091,74 Kč |
| Unit Price without VAT: | 809,47000 Kč |
|---|---|
| Unit Price with VAT: | 979,45870 Kč |


