Cable Assembly Coaxial BNC to BNC LMR 195 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-277M025

DigiKey Part Number
115-095-850-277M025-ND
Manufacturer
Manufacturer Product Number
095-850-277M025
Description
COAX CBL BNC TO BNC 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC LMR 195 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
LMR 195
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1505,84000 Kč505,84 Kč
10429,82900 Kč4 298,29 Kč
25402,91800 Kč10 072,95 Kč
50383,68800 Kč19 184,40 Kč
100365,38620 Kč36 538,62 Kč
250342,53280 Kč85 633,20 Kč
500326,20560 Kč163 102,80 Kč
Manufacturers Standard Package
Unit Price without VAT:505,84000 Kč
Unit Price with VAT:612,06640 Kč