
095-850-277-036 | |
|---|---|
DigiKey Part Number | 115-095-850-277-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-277-036 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,58000 Kč | 647,58 Kč |
| 10 | 550,40000 Kč | 5 504,00 Kč |
| 25 | 515,94600 Kč | 12 898,65 Kč |
| 50 | 491,32800 Kč | 24 566,40 Kč |
| 100 | 467,89630 Kč | 46 789,63 Kč |
| 250 | 438,63480 Kč | 109 658,70 Kč |
| 500 | 417,73128 Kč | 208 865,64 Kč |
| Unit Price without VAT: | 647,58000 Kč |
|---|---|
| Unit Price with VAT: | 783,57180 Kč |

