
095-850-274M300 | |
|---|---|
DigiKey Part Number | 115-095-850-274M300-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-274M300 |
Description | COAX CBL TNC TO TNC 9.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,31000 Kč | 650,31 Kč |
| 10 | 552,62500 Kč | 5 526,25 Kč |
| 25 | 518,02080 Kč | 12 950,52 Kč |
| 50 | 493,30600 Kč | 24 665,30 Kč |
| 100 | 469,77780 Kč | 46 977,78 Kč |
| 250 | 440,40028 Kč | 110 100,07 Kč |
| 500 | 419,43506 Kč | 209 717,53 Kč |
| Unit Price without VAT: | 650,31000 Kč |
|---|---|
| Unit Price with VAT: | 786,87510 Kč |


