
095-850-274-048 | |
|---|---|
DigiKey Part Number | 115-095-850-274-048-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-274-048 |
Description | COAX CABLE TNC TO TNC 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,79000 Kč | 448,79 Kč |
| 10 | 368,43800 Kč | 3 684,38 Kč |
| 25 | 323,74920 Kč | 8 093,73 Kč |
| 50 | 308,94660 Kč | 15 447,33 Kč |
| 100 | 296,01560 Kč | 29 601,56 Kč |
| Unit Price without VAT: | 448,79000 Kč |
|---|---|
| Unit Price with VAT: | 543,03590 Kč |

