Cable Assembly Coaxial TNC to TNC RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-274-024

DigiKey Part Number
115-095-850-274-024-ND
Manufacturer
Manufacturer Product Number
095-850-274-024
Description
COAX CBL TNC TO TNC 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1437,81000 Kč437,81 Kč
10372,14800 Kč3 721,48 Kč
25348,84400 Kč8 721,10 Kč
50332,20100 Kč16 610,05 Kč
100316,35170 Kč31 635,17 Kč
250296,56400 Kč74 141,00 Kč
500282,42730 Kč141 213,65 Kč
Manufacturers Standard Package
Unit Price without VAT:437,81000 Kč
Unit Price with VAT:529,75010 Kč