Cable Assembly Coaxial BNC to BNC RG-316 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-266M100

DigiKey Part Number
115-095-850-266M100-ND
Manufacturer
Manufacturer Product Number
095-850-266M100
Description
COAX CBL BNC TO BNC 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1791,62000 Kč791,62 Kč
10672,88100 Kč6 728,81 Kč
25630,75480 Kč15 768,87 Kč
50600,66880 Kč30 033,44 Kč
100572,02330 Kč57 202,33 Kč
250536,25700 Kč134 064,25 Kč
Manufacturers Standard Package
Unit Price without VAT:791,62000 Kč
Unit Price with VAT:957,86020 Kč