
095-850-266M025 | |
|---|---|
DigiKey Part Number | 115-095-850-266M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-266M025 |
Description | COAX CBL BNC TO BNC 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,79000 Kč | 626,79 Kč |
| 10 | 532,65600 Kč | 5 326,56 Kč |
| 25 | 499,31560 Kč | 12 482,89 Kč |
| 50 | 475,49140 Kč | 23 774,57 Kč |
| 100 | 452,81350 Kč | 45 281,35 Kč |
| 250 | 424,49472 Kč | 106 123,68 Kč |
| 500 | 404,26568 Kč | 202 132,84 Kč |
| Unit Price without VAT: | 626,79000 Kč |
|---|---|
| Unit Price with VAT: | 758,41590 Kč |

