
095-850-266-036 | |
|---|---|
DigiKey Part Number | 115-095-850-266-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-266-036 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,07000 Kč | 715,07 Kč |
| 10 | 607,84000 Kč | 6 078,40 Kč |
| 25 | 569,78160 Kč | 14 244,54 Kč |
| 50 | 542,60160 Kč | 27 130,08 Kč |
| 100 | 516,72490 Kč | 51 672,49 Kč |
| 250 | 484,41608 Kč | 121 104,02 Kč |
| Unit Price without VAT: | 715,07000 Kč |
|---|---|
| Unit Price with VAT: | 865,23470 Kč |

