
095-850-265M025 | |
|---|---|
DigiKey Part Number | 115-095-850-265M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-265M025 |
Description | COAX CBL BNC TO BNC 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,89000 Kč | 649,89 Kč |
| 10 | 552,31000 Kč | 5 523,10 Kč |
| 25 | 517,71840 Kč | 12 942,96 Kč |
| 50 | 493,02460 Kč | 24 651,23 Kč |
| 100 | 469,51110 Kč | 46 951,11 Kč |
| 250 | 440,14832 Kč | 110 037,08 Kč |
| 500 | 419,17258 Kč | 209 586,29 Kč |
| Unit Price without VAT: | 649,89000 Kč |
|---|---|
| Unit Price with VAT: | 786,36690 Kč |

