
095-850-265-048 | |
|---|---|
DigiKey Part Number | 115-095-850-265-048-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-265-048 |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,21000 Kč | 758,21 Kč |
| 10 | 644,39700 Kč | 6 443,97 Kč |
| 25 | 604,07000 Kč | 15 101,75 Kč |
| 50 | 575,24540 Kč | 28 762,27 Kč |
| 100 | 547,81440 Kč | 54 781,44 Kč |
| 250 | 513,56116 Kč | 128 390,29 Kč |
| Unit Price without VAT: | 758,21000 Kč |
|---|---|
| Unit Price with VAT: | 917,43410 Kč |

