
095-850-265-006 | |
|---|---|
DigiKey Part Number | 115-095-850-265-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-265-006 |
Description | COAX CABLE BNC TO BNC 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,68000 Kč | 628,68 Kč |
| 10 | 534,25200 Kč | 5 342,52 Kč |
| 25 | 500,80240 Kč | 12 520,06 Kč |
| 50 | 476,90660 Kč | 23 845,33 Kč |
| 100 | 454,16150 Kč | 45 416,15 Kč |
| 250 | 425,76048 Kč | 106 440,12 Kč |
| 500 | 405,46928 Kč | 202 734,64 Kč |
| Unit Price without VAT: | 628,68000 Kč |
|---|---|
| Unit Price with VAT: | 760,70280 Kč |

