
095-850-259-024 | |
|---|---|
DigiKey Part Number | 115-095-850-259-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-259-024 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,07000 Kč | 707,07 Kč |
| 10 | 600,99900 Kč | 6 009,99 Kč |
| 25 | 563,37360 Kč | 14 084,34 Kč |
| 50 | 536,49720 Kč | 26 824,86 Kč |
| 100 | 510,90880 Kč | 51 090,88 Kč |
| 250 | 478,96076 Kč | 119 740,19 Kč |
| Unit Price without VAT: | 707,07000 Kč |
|---|---|
| Unit Price with VAT: | 855,55470 Kč |

