095-850-259-036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-259-012

DigiKey Part Number
115-095-850-259-012-ND
Manufacturer
Manufacturer Product Number
095-850-259-012
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1681,19000 Kč681,19 Kč
10579,01000 Kč5 790,10 Kč
25542,76200 Kč13 569,05 Kč
50496,90560 Kč24 845,28 Kč
100450,91600 Kč45 091,60 Kč
250437,49276 Kč109 373,19 Kč
Manufacturers Standard Package
Unit Price without VAT:681,19000 Kč
Unit Price with VAT:824,23990 Kč