
095-850-259-006 | |
|---|---|
DigiKey Part Number | 115-095-850-259-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-259-006 |
Description | COAX CABLE BNC TO BNC 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,22000 Kč | 703,22 Kč |
| 10 | 597,66600 Kč | 5 976,66 Kč |
| 25 | 560,24360 Kč | 14 006,09 Kč |
| 50 | 533,52140 Kč | 26 676,07 Kč |
| 100 | 508,07600 Kč | 50 807,60 Kč |
| 250 | 476,30436 Kč | 119 076,09 Kč |
| Unit Price without VAT: | 703,22000 Kč |
|---|---|
| Unit Price with VAT: | 850,89620 Kč |

