Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-258-024

DigiKey Part Number
115-095-850-258-024-ND
Manufacturer
Manufacturer Product Number
095-850-258-024
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1705,11000 Kč705,11 Kč
10599,24100 Kč5 992,41 Kč
25561,71320 Kč14 042,83 Kč
50534,91980 Kč26 745,99 Kč
100509,41150 Kč50 941,15 Kč
250477,55500 Kč119 388,75 Kč
Manufacturers Standard Package
Unit Price without VAT:705,11000 Kč
Unit Price with VAT:853,18310 Kč