
095-850-257-036 | |
|---|---|
DigiKey Part Number | 115-095-850-257-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-257-036 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,81000 Kč | 799,81 Kč |
| 10 | 679,70500 Kč | 6 797,05 Kč |
| 25 | 637,15480 Kč | 15 928,87 Kč |
| 50 | 606,75820 Kč | 30 337,91 Kč |
| 100 | 577,82510 Kč | 57 782,51 Kč |
| 250 | 541,69548 Kč | 135 423,87 Kč |
| Unit Price without VAT: | 799,81000 Kč |
|---|---|
| Unit Price with VAT: | 967,77010 Kč |

