Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm)
cms-photo-disclaimer

095-850-257-024

cms-digikey-product-number
115-095-850-257-024-ND
cms-manufacturer
cms-manufacturer-product-number
095-850-257-024
cms-description
COAX CBL BNC TO BNC 24"
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 27
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1783,65000 Kč783,65 Kč
10666,03600 Kč6 660,36 Kč
25624,35440 Kč15 608,86 Kč
50594,57100 Kč29 728,55 Kč
100566,21740 Kč56 621,74 Kč
250530,81096 Kč132 702,74 Kč
cms-manufacturer-standard-package
Unit Price without VAT:783,65000 Kč
Unit Price with VAT:948,21650 Kč