
095-850-257-012 | |
|---|---|
DigiKey Part Number | 115-095-850-257-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-257-012 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,97000 Kč | 760,97 Kč |
| 10 | 646,75900 Kč | 6 467,59 Kč |
| 25 | 606,27120 Kč | 15 156,78 Kč |
| 50 | 577,34840 Kč | 28 867,42 Kč |
| 100 | 549,81580 Kč | 54 981,58 Kč |
| 250 | 515,43456 Kč | 128 858,64 Kč |
| Unit Price without VAT: | 760,97000 Kč |
|---|---|
| Unit Price with VAT: | 920,77370 Kč |

