
095-850-249-024 | |
|---|---|
DigiKey Part Number | 115-095-850-249-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-249-024 |
Description | COAX CBL BNC TO SMA 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,72000 Kč | 539,72 Kč |
| 10 | 458,63700 Kč | 4 586,37 Kč |
| 25 | 429,92520 Kč | 10 748,13 Kč |
| 50 | 380,25560 Kč | 19 012,78 Kč |
| 100 | 352,31600 Kč | 35 231,60 Kč |
| 250 | 347,96156 Kč | 86 990,39 Kč |
| 500 | 345,74626 Kč | 172 873,13 Kč |
| Unit Price without VAT: | 539,72000 Kč |
|---|---|
| Unit Price with VAT: | 653,06120 Kč |


