Cable Assembly Coaxial BNC to SMA RG-58 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-246M050

DigiKey Part Number
115-095-850-246M050-ND
Manufacturer
Manufacturer Product Number
095-850-246M050
Description
COAX CBL BNC TO SMA 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1670,26000 Kč670,26 Kč
10569,65500 Kč5 696,55 Kč
25534,00440 Kč13 350,11 Kč
50508,52540 Kč25 426,27 Kč
100484,27060 Kč48 427,06 Kč
250453,98852 Kč113 497,13 Kč
Manufacturers Standard Package
Unit Price without VAT:670,26000 Kč
Unit Price with VAT:811,01460 Kč