
095-850-246M025 | |
|---|---|
DigiKey Part Number | 115-095-850-246M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-246M025 |
Description | COAX CBL BNC TO SMA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,79000 Kč | 584,79 Kč |
| 10 | 497,00200 Kč | 4 970,02 Kč |
| 25 | 465,88680 Kč | 11 647,17 Kč |
| 50 | 443,65420 Kč | 22 182,71 Kč |
| 100 | 422,49450 Kč | 42 249,45 Kč |
| 250 | 396,07268 Kč | 99 018,17 Kč |
| 500 | 377,19464 Kč | 188 597,32 Kč |
| Unit Price without VAT: | 584,79000 Kč |
|---|---|
| Unit Price with VAT: | 707,59590 Kč |

