
095-850-246-120 | |
|---|---|
DigiKey Part Number | 115-095-850-246-120-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-246-120 |
Description | COAX CBL BNC TO SMA 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,12000 Kč | 886,12 Kč |
| 10 | 753,15600 Kč | 7 531,56 Kč |
| 25 | 706,01160 Kč | 17 650,29 Kč |
| 50 | 672,33080 Kč | 33 616,54 Kč |
| 100 | 640,27310 Kč | 64 027,31 Kč |
| 250 | 600,24296 Kč | 150 060,74 Kč |
| Unit Price without VAT: | 886,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,20520 Kč |

