Cable Assembly Coaxial BNC to SMA RG-58 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-246-018

DigiKey Part Number
115-095-850-246-018-ND
Manufacturer
Manufacturer Product Number
095-850-246-018
Description
COAX CBL BNC TO SMA 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1663,54000 Kč663,54 Kč
10563,98500 Kč5 639,85 Kč
25528,67920 Kč13 216,98 Kč
50503,45640 Kč25 172,82 Kč
100479,44520 Kč47 944,52 Kč
250449,46388 Kč112 365,97 Kč
Manufacturers Standard Package
Unit Price without VAT:663,54000 Kč
Unit Price with VAT:802,88340 Kč