
095-850-238M100 | |
|---|---|
DigiKey Part Number | 115-095-850-238M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-238M100 |
Description | COAX CBL BNC TO SMB 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,24000 Kč | 918,24 Kč |
| 10 | 780,43300 Kč | 7 804,33 Kč |
| 25 | 731,58720 Kč | 18 289,68 Kč |
| 50 | 696,69680 Kč | 34 834,84 Kč |
| 100 | 663,47800 Kč | 66 347,80 Kč |
| 250 | 621,99520 Kč | 155 498,80 Kč |
| Unit Price without VAT: | 918,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,07040 Kč |

