
095-850-237-024 | |
|---|---|
DigiKey Part Number | 115-095-850-237-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-237-024 |
Description | COAX CBL BNC TO SMB 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,62000 Kč | 854,62 Kč |
| 10 | 726,38400 Kč | 7 263,84 Kč |
| 25 | 680,91480 Kč | 17 022,87 Kč |
| 50 | 648,43500 Kč | 32 421,75 Kč |
| 100 | 617,51340 Kč | 61 751,34 Kč |
| 250 | 578,90564 Kč | 144 726,41 Kč |
| Unit Price without VAT: | 854,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,09020 Kč |

