Cable Assembly Coaxial TNC to TNC LMR 400 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-226M100

DigiKey Part Number
115-095-850-226M100-ND
Manufacturer
Manufacturer Product Number
095-850-226M100
Description
COAX CBL TNC TO TNC 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 400 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 274,58000 Kč1 274,58 Kč
101 083,43400 Kč10 834,34 Kč
251 015,63960 Kč25 390,99 Kč
50967,20980 Kč48 360,49 Kč
100921,09620 Kč92 109,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 274,58000 Kč
Unit Price with VAT:1 542,24180 Kč