
095-850-226-072 | |
|---|---|
DigiKey Part Number | 115-095-850-226-072-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-226-072 |
Description | COAX CABLE TNC TO TNC 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,08000 Kč | 1 429,08 Kč |
| 10 | 1 229,59400 Kč | 12 295,94 Kč |
| 25 | 1 131,46280 Kč | 28 286,57 Kč |
| 50 | 1 071,70600 Kč | 53 585,30 Kč |
| 100 | 1 035,81160 Kč | 103 581,16 Kč |
| Unit Price without VAT: | 1 429,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 729,18680 Kč |

