
095-850-222-036 | |
|---|---|
DigiKey Part Number | ARF3447-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-222-036 |
Description | COAX CBL TNC TO TNC 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 526,34000 Kč | 1 526,34 Kč |
| 10 | 1 297,40300 Kč | 12 974,03 Kč |
| 25 | 1 216,21240 Kč | 30 405,31 Kč |
| 50 | 1 158,22020 Kč | 57 911,01 Kč |
| 100 | 1 103,00810 Kč | 110 300,81 Kč |
| Unit Price without VAT: | 1 526,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 846,87140 Kč |

