
095-850-222-012 | |
|---|---|
DigiKey Part Number | ARF3445-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-222-012 |
Description | COAX CBL TNC TO TNC 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,95000 Kč | 1 433,95 Kč |
| 10 | 1 218,93400 Kč | 12 189,34 Kč |
| 25 | 1 142,66920 Kč | 28 566,73 Kč |
| 50 | 1 088,17940 Kč | 54 408,97 Kč |
| 100 | 1 036,30590 Kč | 103 630,59 Kč |
| Unit Price without VAT: | 1 433,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 735,07950 Kč |

