Cable Assembly Coaxial BNC to HD-BNC Belden 4505R 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-217-036

DigiKey Part Number
ARF3364-ND
Manufacturer
Manufacturer Product Number
095-850-217-036
Description
COAX CBL BNC TO HD-BNC 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 4505R 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to HD-BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
Belden 4505R
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 370,33000 Kč1 370,33 Kč
101 164,80100 Kč11 648,01 Kč
251 091,91280 Kč27 297,82 Kč
501 039,84620 Kč51 992,31 Kč
100990,27410 Kč99 027,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 370,33000 Kč
Unit Price with VAT:1 658,09930 Kč