


095-850-215M050 | |
|---|---|
DigiKey Part Number | ARF3352-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-215M050 |
Description | COAX CBL BNC TO HD-BNC 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4505R 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | Belden 4505R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,80000 Kč | 1 169,80 Kč |
| 10 | 994,31800 Kč | 9 943,18 Kč |
| 25 | 932,10120 Kč | 23 302,53 Kč |
| 50 | 887,64420 Kč | 44 382,21 Kč |
| 100 | 845,32490 Kč | 84 532,49 Kč |
| 250 | 797,39904 Kč | 199 349,76 Kč |
| Unit Price without VAT: | 1 169,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,45800 Kč |

