
095-850-207-012 | |
|---|---|
DigiKey Part Number | ARF3214-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-207-012 |
Description | COAX CBL BNC TO MMCX 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MMCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,92000 Kč | 619,92 Kč |
| 10 | 543,46900 Kč | 5 434,69 Kč |
| 25 | 474,98080 Kč | 11 874,52 Kč |
| 50 | 451,46360 Kč | 22 573,18 Kč |
| 100 | 441,52380 Kč | 44 152,38 Kč |
| Unit Price without VAT: | 619,92000 Kč |
|---|---|
| Unit Price with VAT: | 750,10320 Kč |


