
095-850-206-024 | |
|---|---|
DigiKey Part Number | ARF3210-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-206-024 |
Description | COAX CBL BNC TO MMCX 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type RG-174 |
Style BNC to MMCX | Cable Impedance 50 Ohms |
1st Connector BNC Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 4 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
2nd Connector MMCX Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,79000 Kč | 546,79 Kč |
| 10 | 464,66500 Kč | 4 646,65 Kč |
| 25 | 435,56560 Kč | 10 889,14 Kč |
| 50 | 414,78180 Kč | 20 739,09 Kč |
| 100 | 394,99970 Kč | 39 499,97 Kč |
| 250 | 370,29552 Kč | 92 573,88 Kč |
| 500 | 352,64672 Kč | 176 323,36 Kč |
| Unit Price without VAT: | 546,79000 Kč |
|---|---|
| Unit Price with VAT: | 661,61590 Kč |

