Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-201M150

DigiKey Part Number
ARF3277-ND
Manufacturer
Manufacturer Product Number
095-850-201M150
Description
COAX CBL 1.0/2.3 TO BNC 4.9'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
1.0/2.3 to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
59.1" (1.5m) 4.9'
Cable Type
RG-179
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25848,20160 Kč21 205,04 Kč
Manufacturers Standard Package
Unit Price without VAT:848,20160 Kč
Unit Price with VAT:1 026,32394 Kč