095-850-201-192 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 1 340,75200 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 1 430,87120 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 1 267,17240 Kč
Datasheet
095-850-201-036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-201-192

DigiKey Part Number
095-850-201-192-ND
Manufacturer
Manufacturer Product Number
095-850-201-192
Description
COAX CBL 1.0/2.3 TO BNC 16'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 192.0" (4.9m) 16.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
1.0/2.3 to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
192.0" (4.9m) 16.0'
Cable Type
RG-179
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 248,71680 Kč31 217,92 Kč
Unit Price without VAT:1 248,71680 Kč
Unit Price with VAT:1 510,94733 Kč