


095-850-192M200 | |
|---|---|
DigiKey Part Number | ARF3127-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-192M200 |
Description | COAX CBL BNC TO HD-BNC 6.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4794R 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | Belden 4794R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 324,69000 Kč | 2 324,69 Kč |
| 10 | 1 976,16400 Kč | 19 761,64 Kč |
| 25 | 1 852,54440 Kč | 46 313,61 Kč |
| 50 | 1 764,22260 Kč | 88 211,13 Kč |
| 100 | 1 690,07650 Kč | 169 007,65 Kč |
| Unit Price without VAT: | 2 324,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 812,87490 Kč |

